UF2005-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,029
Unit Price: £2.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.61085
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,023
Unit Price: £1.81000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,307
Unit Price: £1.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,364
Unit Price: £1.81000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17,443
Unit Price: £1.82000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.04013
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,788
Unit Price: £0.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,638
Unit Price: £0.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,808
Unit Price: £0.13462
Datasheet

Similar


onsemi
In Stock: 6,853
Unit Price: £0.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02894
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02935
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.03415
Datasheet
Diode 600 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF2005-T

DigiKey Part Number
UF2005-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF2005-T
Description
DIODE STANDARD 600V 2A DO15
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
UF2005-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes