BYV27-600-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12,017
Unit Price: £2.20000
Datasheet

Similar


onsemi
In Stock: 5,332
Unit Price: £0.81000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.03976
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.03040
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.04467
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,808
Unit Price: £0.13338
Datasheet

Similar


onsemi
In Stock: 6,843
Unit Price: £0.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02260
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02867
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02935
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.03383
Datasheet

Similar


STMicroelectronics
In Stock: 11,824
Unit Price: £0.36000
Datasheet
Diode 600 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV27-600-TR

DigiKey Part Number
BYV27-600-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYV27-600-TR
Description
DIODE AVALANCHE 600V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000£0.60521£15,130.25
Manufacturers Standard Package
Unit Price without VAT:£0.60521
Unit Price with VAT:£0.72625