SOD-57, Axial Single Diodes

Results: 165
Stocking Options
Environmental Options
Media
Exclude
165Results
Applied FiltersRemove All

Showing
of 165
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
57,695
In Stock
1 : £1.82000
Cut Tape (CT)
5,000 : £0.49113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
600 V
2A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 600 V
40pF @ 0V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
2,420
In Stock
1 : £1.82000
Cut Tape (CT)
5,000 : £0.49113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1000 V
2A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1000 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
60,194
In Stock
1 : £1.86000
Cut Tape (CT)
5,000 : £0.50677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
3 µA @ 1500 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
35,859
In Stock
1 : £1.97000
Cut Tape (CT)
5,000 : £0.54024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1600 V
1A
3.4 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1600 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
23,367
In Stock
1 : £2.12000
Cut Tape (CT)
5,000 : £0.59323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
200 V
2A
1.07 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
1 µA @ 200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
23,863
In Stock
1 : £2.38000
Cut Tape (CT)
5,000 : £0.67819
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
36,219
In Stock
1 : £2.39000
Cut Tape (CT)
5,000 : £0.68147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
2000 V
250mA
2.4 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
2 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
16,044
In Stock
1 : £1.81000
Cut Tape (CT)
5,000 : £0.48773
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
400 V
1.5A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 400 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
4,919
In Stock
1 : £1.81000
Cut Tape (CT)
5,000 : £0.45828
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
200 V
1.5A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
3,438
In Stock
1 : £1.81000
Cut Tape (CT)
5,000 : £0.45828
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1000 V
2A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1000 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
1,350
In Stock
1 : £1.81000
Cut Tape (CT)
5,000 : £0.45912
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
200 V
2A
1.1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
44,484
In Stock
1 : £1.82000
Cut Tape (CT)
5,000 : £0.49191
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
600 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
5 µA @ 600 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
40,818
In Stock
1 : £1.82000
Cut Tape (CT)
5,000 : £0.49113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
200 V
2A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 200 V
40pF @ 0V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
24,991
In Stock
1 : £1.82000
Cut Tape (CT)
5,000 : £0.49113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
800 V
2A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 800 V
40pF @ 0V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
14,657
In Stock
1 : £1.82000
Cut Tape (CT)
5,000 : £0.49191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
600 V
2A
1.1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 600 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
10,584
In Stock
1 : £1.82000
Cut Tape (CT)
5,000 : £0.49113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
400 V
2A
1.15 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 400 V
40pF @ 0V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
39,425
In Stock
1 : £1.83000
Cut Tape (CT)
5,000 : £0.49635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1000 V
1.4A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 1000 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
31,605
In Stock
1 : £1.83000
Cut Tape (CT)
5,000 : £0.49635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1000 V
2A
1.1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
300 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
19,814
In Stock
1 : £1.83000
Cut Tape (CT)
5,000 : £0.49478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
600 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
5 µA @ 600 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
38,110
In Stock
1 : £1.85000
Cut Tape (CT)
5,000 : £0.50365
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
3 µA @ 1200 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
34,975
In Stock
1 : £1.87000
Cut Tape (CT)
5,000 : £0.50859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1600 V
800mA
1.25 V @ 400 mA
Fast Recovery =< 500ns, > 200mA (Io)
400 ns
2 µA @ 1600 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
12,652
In Stock
1 : £1.87000
Cut Tape (CT)
5,000 : £0.50859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1400 V
800mA
1.25 V @ 400 mA
Fast Recovery =< 500ns, > 200mA (Io)
400 ns
2 µA @ 1400 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 150°C
63,217
In Stock
1 : £1.88000
Cut Tape (CT)
5,000 : £0.51094
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Avalanche
1000 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
26,184
In Stock
1 : £1.88000
Cut Tape (CT)
5,000 : £0.51405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
13,747
In Stock
1 : £1.88000
Cut Tape (CT)
5,000 : £0.51405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
800 V
1A
2.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 800 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
-55°C ~ 175°C
Showing
of 165

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.