
AP1507-12D5L-U | |
|---|---|
DigiKey Part Number | AP1507-12D5L-U-ND |
Manufacturer | |
Manufacturer Product Number | AP1507-12D5L-U |
Description | IC REG BUCK 12V 3A TO252-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-252-6, DPAK (5 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | AP1507-12D5L-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-252-5 | |
Base Product Number |

