12V Voltage Regulators - DC DC Switching Regulators

Results: 443
Stocking Options
Environmental Options
Media
Exclude
443Results
Applied FiltersRemove All

Showing
of 443
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
D2PAK-5
IC REG BUCK 12V 3A D2PAK-5
onsemi
2,167
In Stock
1 : £2.75000
Cut Tape (CT)
800 : £1.54194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Fixed
1
7V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
LP3853ESX-2.5/NOPB
IC REG BUCK 12V 3A TO263
Texas Instruments
779
In Stock
1 : £2.89000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TLV2462AMDREP
IC REG BUCK 12V 500MA 8SOIC
Texas Instruments
4,353
In Stock
1 : £3.33000
Cut Tape (CT)
2,500 : £1.83167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
6.5V
40V
12V
-
500mA
260kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
LP3853ESX-2.5/NOPB
IC REG BUCK 12V 1A TO263
Texas Instruments
1,046
In Stock
1 : £3.61000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
60V
12V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
LM25180NGUR
IC REG FLYBACK 12V 4.1A 8WSON
Texas Instruments
4,292
In Stock
1 : £3.85000
Cut Tape (CT)
4,500 : £2.11065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
12V
-
4.1A
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
TO-263
IC REG BUCK 12V 3A TO263
Texas Instruments
693
In Stock
1 : £4.10000
Cut Tape (CT)
500 : £2.42532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
8V
40V
12V
-
3A
260kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
TLV2462AMDREP
IC REG BUCK 12V 500MA 8SOIC
Texas Instruments
7,219
In Stock
1 : £4.11000
Cut Tape (CT)
2,500 : £2.30011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
60V
12V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-WSON
IC REG FLYBACK 12V 600MA 8WSON
Texas Instruments
2,077
In Stock
1 : £4.27000
Cut Tape (CT)
4,500 : £2.36565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
12V
-
600mA
10kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
LM25180NGUR
IC REG FLYBACK 12V 4.1A 8WSON
Texas Instruments
2,284
In Stock
1 : £4.47000
Cut Tape (CT)
4,500 : £2.48321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Flyback
Fixed
1
4.5V
42V
12V
-
4.1A
12kHz ~ 350kHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-WDFN Exposed Pad
8-WSON (4x4)
LP3853ESX-2.5/NOPB
IC REG BUCK 12V 3A TO263
Texas Instruments
785
In Stock
1 : £4.49000
Cut Tape (CT)
500 : £2.67316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
3A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TO-220-5
IC REG BUCK 12V 3A TO220-5
Texas Instruments
403
In Stock
1 : £5.01000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
60V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
LP3853ESX-2.5/NOPB
IC REG BUCK 12V 3A TO263
Texas Instruments
1,233
In Stock
1 : £5.22000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
3A
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
LP3853ESX-2.5/NOPB
IC REG BUCK 12V 3A TO263
Texas Instruments
3,704
In Stock
1 : £5.46000
Cut Tape (CT)
500 : £3.29710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4V
60V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TO-263
IC REG BUCK 12V 5A TO263
Texas Instruments
355
In Stock
1 : £5.55000
Cut Tape (CT)
500 : £3.36302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
8V
40V
12V
-
5A
260kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
8-SOIC
IC REG CHARG PUMP 12V 30MA 8SOIC
Analog Devices Inc./Maxim Integrated
3,001
In Stock
1 : £6.15000
Cut Tape (CT)
2,500 : £3.56502
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
4.5V
5.5V
12V
-
30mA
500kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
IC REG CHARG PUMP 12V 30MA 8SOIC
Analog Devices Inc./Maxim Integrated
1,792
In Stock
31,300
Factory
1 : £6.15000
Tube
-
Tube
Active
Step-Up
Positive
Charge Pump
Fixed
1
4.5V
5.5V
12V
-
30mA
500kHz
No
0°C ~ 70°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-263
IC REG BUCK 12V 5A TO263
Texas Instruments
1,130
In Stock
1 : £6.17000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
15V
40V
12V
-
5A
260kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
8-SOIC
IC REG CHARG PUMP 12V 30MA 8SOIC
Analog Devices Inc./Maxim Integrated
3,214
In Stock
1 : £7.91000
Cut Tape (CT)
2,500 : £4.68650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Charge Pump
Fixed
1
4.5V
5.5V
12V
-
30mA
500kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-220-5
IC REG BUCK 12V 3A TO220-5
Microchip Technology
340
In Stock
1 : £1.31000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
LM2574HVMX-15/NOPB
IC REG BUCK 12V 500MA 14SOIC
Texas Instruments
3,194
In Stock
1 : £2.00000
Cut Tape (CT)
1,000 : £1.08285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
500mA
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-SOIC (0.295", 7.50mm Width)
14-SOIC
LM2592HVT-3.3/NOPB
IC REG BUCK 12V 3A TO220-5
Texas Instruments
464
In Stock
1 : £2.65000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5 Formed Leads
TO-220-5
TO-220-5
IC REG BUCK 12V 3A TO220-5
Texas Instruments
273
In Stock
1 : £2.65000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
OPA2134PAG4
IC REG BUCK 12V 500MA 8PDIP
Texas Instruments
222
In Stock
1 : £2.71000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
500mA
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
TO-220-5
IC REG BUCK 12V 1A TO220-5
Texas Instruments
905
In Stock
1 : £2.72000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TLV2462AMDREP
IC REG BUCK 12V 500MA 8SOIC
Texas Instruments
3,017
In Stock
1 : £2.97000
Cut Tape (CT)
2,500 : £1.61520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4.5V
40V
12V
-
500mA
150kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 443

12V Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.