Diodes Incorporated Voltage Regulators - DC DC Switching Regulators

Results: 424
Stocking Options
Environmental Options
Media
Exclude
424Results
Applied FiltersRemove All

Showing
of 424
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
U-DFN2020-6
IC REG BUCK ADJ 1A UDFN20206
Diodes Incorporated
168,147
In Stock
57,000
Factory
1 : £0.20000
Cut Tape (CT)
3,000 : £0.08190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
1V
5V
1A
1.5MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UDFN Exposed Pad
U-DFN2020-6 (Type J)
SOT-23-5
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
40,759
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.08716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOICE
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Diodes Incorporated
24,099
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.08935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
36V
1.25V
36V
1.5A (Switch)
Up to 180kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
15,429
In Stock
876,000
Factory
1 : £0.22000
Cut Tape (CT)
3,000 : £0.09368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.763V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
38,438
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.10113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 563
IC REG BUCK ADJ 3A SOT563
Diodes Incorporated
26,420
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.10710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
IC REG BUCK ADJ 2.5A TSOT26
Diodes Incorporated
133,459
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.11285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
19,188
In Stock
1,476,000
Factory
1 : £0.27000
Cut Tape (CT)
3,000 : £0.11285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
IC REG BOOST ADJ 300MA SOT23-5
Diodes Incorporated
111,742
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.11546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.2V
12V
1.23V
34V
300mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-26
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
9,977
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.15009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.8V
26V
600mA
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
17,951
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.17048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-26
IC REG BUCK ADJ 600MA TSOT26
Diodes Incorporated
30,565
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.8V
26V
600mA
2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
14,437
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.21169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
12-VFQFN
IC REG BUCK ADJ 6A 12QFN
Diodes Incorporated
11,468
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.22196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
7V
6A
400kHz, 800kHz, 1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-VFQFN
V-QFN2030-12 (Type A)
AP6320x
IC REG BUCK 5V 2A TSOT23-6
Diodes Incorporated
30,038
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
5V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
AP6320x
IC REG BUCK ADJ 2A TSOT23-6
Diodes Incorporated
29,517
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
1.2V
12V
2A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
AP6320x
IC REG BUCK ADJ 2A TSOT23-6
Diodes Incorporated
3,232
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
1.2V
12V
2A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
AP6320x
IC REG BUCK 3.3V 2A TSOT23-6
Diodes Incorporated
1,703
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.24082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
3.3V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
10,435
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.28804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
3,980
In Stock
87,000
Factory
1 : £0.62000
Cut Tape (CT)
3,000 : £0.28804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
AP6335xDV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
71,245
In Stock
147,000
Factory
1 : £0.64000
Cut Tape (CT)
3,000 : £0.29508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
13-PowerVFDFN
V-DFN3020-13 (Type A)
AP6335xDV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
28,771
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.29508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
13-PowerVFDFN
V-DFN3020-13 (Type A)
8 MSOP
IC REG BOOST ADJ 1A 8MSOP
Diodes Incorporated
8,424
In Stock
1 : £0.68000
Cut Tape (CT)
2,500 : £0.31615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.9V
4.75V
2.5V
5V
1A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
V-DFN3020-13SWP (Type A1)
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
42,796
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.37812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
13-PowerVFDFN
V-DFN3020-13/SWP (Type A1)
AL9910A-5SP-13
IC REG BUCK ADJ 1A 8SO
Diodes Incorporated
10,045
In Stock
1 : £0.82000
Cut Tape (CT)
4,000 : £0.39046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
1A
100kHz ~ 2.2MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 424

Diodes Incorporated Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.