Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1501A-12K5L-13

DigiKey Part Number
AP1501A-12K5LDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1501A-12K5L-13
Description
IC REG BUCK 12V 5A TO263-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 5A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£1.99771£1,598.17
1,600£1.89924£3,038.78
2,400£1.85105£4,442.52
Manufacturers Standard Package
Unit Price without VAT:£1.99771
Unit Price with VAT:£2.39725