SLPX102M250E9P3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £3.36211
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,200
Unit Price: £6.59000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £3.88930
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £3.44980
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 920
Unit Price: £6.41000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,210
Unit Price: £7.19000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 401
Unit Price: £8.40000
Datasheet

Similar


KEMET
In Stock: 1,053
Unit Price: £10.72000
Datasheet

Similar


Nichicon
In Stock: 581
Unit Price: £5.37000
Datasheet
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX102M250E9P3

DigiKey Part Number
338-1562-ND
Manufacturer
Manufacturer Product Number
SLPX102M250E9P3
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.73 A @ 120 Hz
Ripple Current @ High Frequency
5.48 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes