
108LBB250M2DG | |
|---|---|
DigiKey Part Number | 1572-1319-ND |
Manufacturer | |
Manufacturer Product Number | 108LBB250M2DG |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 165.79mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 165.79mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.2916 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.40000 | £8.40 |
| 10 | £6.03900 | £60.39 |
| 50 | £5.06580 | £253.29 |
| 100 | £4.75970 | £475.97 |
| 500 | £4.23426 | £2,117.13 |
| 1,000 | £4.06919 | £4,069.19 |
| Unit Price without VAT: | £8.40000 |
|---|---|
| Unit Price with VAT: | £10.08000 |

