
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.93000 | £22.93 |
| 3 | £21.48333 | £64.45 |
| 5 | £20.40000 | £102.00 |
| 10 | £19.43300 | £194.33 |
| 25 | £18.22680 | £455.67 |
| 50 | £17.38180 | £869.09 |
| 100 | £16.53680 | £1,653.68 |
| 500 | £15.69178 | £7,845.89 |
| Unit Price without VAT: | £22.93000 |
|---|---|
| Unit Price with VAT: | £27.51600 |









