
3266-18-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | CN467V-500-ND |
Manufacturer | |
Manufacturer Product Number | 3266-18-1-0500-010-1-TS |
Description | HOOK-UP STRND 18AWG VIOLET 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.86000 | £114.86 |
| 2 | £109.27500 | £218.55 |
| 3 | £106.12000 | £318.36 |
| Unit Price without VAT: | £114.86000 |
|---|---|
| Unit Price with VAT: | £137.83200 |









