Violet Single Conductor Cables (Hook-Up Wire)

Results: 1,020
Stocking Options
Environmental Options
Media
Exclude
1,020Results
Applied FiltersRemove All

Showing
of 1,020
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED VIOLET
6713 VI001
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
19,000
In Stock
1,000 : £0.17588
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
-
-
HOOK-UP STRANDED VIOLET
3051 VI005
HOOK-UP STRND 22AWG VIO 100'
Alpha Wire
65
In Stock
1 : £27.53000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Violet
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED VIOLET
5854 VI005
HOOK-UP STRND 24AWG VIOLET 100'
Alpha Wire
27
In Stock
1 : £86.52000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Violet
UL Style 1213
-
-
MIL-W-16878/4 Type E
HOOK-UP STRANDED VIOLET
5855 VI005
HOOK-UP STRND 22AWG VIOLET 100'
Alpha Wire
41
In Stock
1 : £87.75000
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Violet
UL Style 1213
-
-
MIL-W-16878/4 Type E
83023 001100
83003 007100
HOOK-UP STRND 24AWG VIOLET
Belden Inc.
1,300
In Stock
100 : £1.09540
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Violet
UL Style 1213
High Temperature
-
MIL-W-16878/4
8523 007100
8523 007100
HOOK-UP STRND 20AWG VIOLET
Belden Inc.
200
In Stock
100 : £1.13330
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.070" (1.78mm)
0.017" (0.43mm)
100.0' (30.5m)
1000V
-40°C ~ 80°C
Violet
-
Chemical Resistant
-
MIL-W-76C Type MW
83023 007100
83023 007100
HOOK-UP STRND 24AWG VIO
Belden Inc.
200
In Stock
100
Factory
100 : £1.27210
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.054" (1.37mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-70°C ~ 200°C
Violet
UL Style 1180
High Temperature
-
MIL-W-16878/5
Violet Hook-up
83026 007100
HOOK-UP STRND 22AWG VIOLET
Belden Inc.
2,703
In Stock
900
Factory
100 : £1.41970
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.060" (1.52mm)
0.015" (0.38mm)
100.0' (30.5m)
300V
-70°C ~ 200°C
Violet
UL Style 1180
High Temperature
-
MIL-W-16878/5
HOOK-UP STRANDED VIOLET
3053 VI005
HOOK-UP STRND 20AWG VIO 100'
Alpha Wire
28
In Stock
1 : £32.96000
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Violet
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP SOLID VIOLET
2841/1 VI005
HOOK-UP SOLID 30AWG VIO 100'
Alpha Wire
27
In Stock
1 : £78.58000
Bulk
-
Bulk
Active
Hook-Up
30 AWG
Solid
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.022" (0.55mm)
0.006" (0.15mm)
100.0' (30.5m)
250V
-60°C ~ 200°C
Violet
-
-
-
MIL-W-16878E Type ET
Violet Hook-up
83010 007100
HOOK-UP STRND 16AWG VIOLET 100'
Belden Inc.
90
In Stock
1 : £190.80000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Violet
UL Style 1371
High Temperature
-
MIL-W-16878/4
Violet Hook-up
83009 007100
HOOK-UP STRND 18AWG VIOLET 100'
Belden Inc.
35
In Stock
1 : £193.84000
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.068" (1.73mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Violet
UL Style 1371
High Temperature
-
MIL-W-16878/4
3132-16-1-0500-010-1-TS
1672-24-1-0500-010-1-TS
HOOK-UP STRND 24AWG VIOLET
CNC Tech
1,500
In Stock
500 : £0.11054
Spool
-
Spool
Active
Hook-Up
24 AWG
11/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.091" (2.31mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Violet
UL Style 1672
Oil Resistant
-
-
3132-16-1-0500-010-1-TS
1672-22-1-0500-010-1-TS
HOOK-UP STRND 22AWG VIOLET
CNC Tech
2,000
In Stock
500 : £0.12738
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.098" (2.48mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Violet
UL Style 1672
Oil Resistant
-
-
3132-16-1-0500-010-1-TS
1672-20-1-0500-010-1-TS
HOOK-UP STRND 20AWG VIOLET
CNC Tech
2,000
In Stock
500 : £0.15882
Spool
-
Spool
Active
Hook-Up
20 AWG
21/0.0071"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Violet
UL Style 1672
Oil Resistant
-
-
HOOK-UP STRANDED VIOLET
3251 VI001
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
3,000
In Stock
1,000 : £0.12104
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.050" (1.27mm)
0.010" (0.25mm)
1000.0' (304.8m)
300V
-10°C ~ 80°C
Violet
UL Style 1061
-
-
-
3122-Series_Violet
3122-22-1-0500-010-1-TS
HOOK-UP STRND 22AWG VIOLET
CNC Tech
9,000
In Stock
500 : £0.18936
Spool
Spool
Active
Hook-Up
22 AWG
7/0.0102"
Copper, Tinned
Silicone Rubber, Fiberglass
0.077" (1.96mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-50°C ~ 200°C
Violet
UL Style 3122
Oil Resistant
-
-
HOOK-UP STRANDED VIOLET
1858/19 VI001
HOOK-UP STRAND 16AWG VIOLET
Alpha Wire
2,000
In Stock
1,000 : £0.24060
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.076" (1.93mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Violet
-
-
-
MIL-W-16878E/1
3122-Series_Violet
3122-26-1-0500-010-1-TS
HOOK-UP STRND 26AWG VIOLET FEET
CNC Tech
3,806
In Stock
1 : £0.69000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Silicone Rubber, Fiberglass
0.067" (1.70mm)
0.015" (0.38mm)
Enter Number of Feet in Order Quantity
300V
-50°C ~ 200°C
Violet
UL Style 3122
Oil Resistant
-
-
HOOK-UP STRANDED VIOLET
7035 VI001
HOOK-UP STRND 14AWG VIOLET
Alpha Wire
1,000
In Stock
1,000 : £0.52345
Spool
-
Spool
Active
Hook-Up
14 AWG
19/0.0147"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.103" (2.62mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-55°C ~ 105°C
Violet
UL Style 3317
-
-
MIL-W-16878E Type C
HOOK-UP STRANDED VIOLET
2842/19 VI001
HOOK-UP STRND 28AWG VIOLET
Alpha Wire
1,000
In Stock
1,000 : £0.56652
Spool
-
Spool
Active
Hook-Up
28 AWG
19/40
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.027" (0.69mm)
0.006" (0.15mm)
1000.0' (304.8m)
250V
-60°C ~ 200°C
Violet
-
-
-
MIL-W-16878/6 Type ET
39116 004100
39122 007100
HOOK-UP STRND 22AWG VIOLET
Belden Inc.
500
In Stock
100 : £0.96320
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Oxide (PPO)
0.053" (1.35mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
-
-
9918 007100
9918 007100
HOOK-UP STRND 18AWG VIOLET
Belden Inc.
400
In Stock
100 : £1.22430
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.017" (0.43mm)
100.0' (30.5m)
300V
-
Violet
UL Style 1007/1569
-
-
-
HOOK-UP STRANDED VIOLET
5855/7 VI005
HOOK-UP STRND 22AWG VIOLET
Alpha Wire
101
In Stock
100 : £0.99990
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Violet
UL Style 1213
-
-
MIL-W-16878/4 Type E
HOOK-UP STRANDED VIOLET
891265 VI005
HOOK-UP STRND 12AWG VIOLET
Alpha Wire
4,300
In Stock
100 : £1.08910
Spool
-
Spool
Active
Hook-Up
12 AWG
65/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.125" (3.18mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Violet
UL Style 1569/1581
-
-
-
Showing
of 1,020

Violet Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.