24 AWG Hook-Up Wire 11/0.0063" Violet 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-010-1-TS

DigiKey Part Number
CN526V-50-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-010-1-TS
Description
HOOK-UP STRND 24AWG VIO 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Violet 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£6.79000£6.79
2£6.46000£12.92
5£6.03600£30.18
10£5.74200£57.42
20£5.48100£109.62
50£5.12200£256.10
100£4.89370£489.37
200£4.63265£926.53
500£4.33908£2,169.54
Manufacturers Standard Package
Unit Price without VAT:£6.79000
Unit Price with VAT:£8.14800
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 0
Unit Price: £6.91000
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 7
Unit Price: £7.20000
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 0
Unit Price: £6.91000
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 4
Unit Price: £7.20000
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 21
Unit Price: £7.20000
Alternate Length
HOOK-UP STRND 24AWG VIOLET
In-Stock: 0
Unit Price: £0.06704
HOOK-UP STRND 24AWG VIO 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG VIO 25'
In-Stock: 0
Unit Price: