24 AWG Hook-Up Wire 11/0.0063" Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-010-1-TS

DigiKey Part Number
CN526V-100-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-010-1-TS
Description
HOOK-UP STRND 24AWG VIO 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.057" (1.45mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 0
Unit Price: £11.12000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 4
Unit Price: £11.57000
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 0
Unit Price: £11.12000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 1
Unit Price: £11.12000
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 15
Unit Price: £12.12000
Alternate Length
HOOK-UP STRND 24AWG VIOLET
In-Stock: 0
Unit Price: £0.06704
HOOK-UP STRND 24AWG VIO 50'
In-Stock: 0
Unit Price: £6.79000
HOOK-UP STRND 24AWG VIO 25'
In-Stock: 0
Unit Price: