SM1E102MP51020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1,196
Unit Price: £0.75000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6,920
Unit Price: £0.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 739
Unit Price: £0.61000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 819
Unit Price: £0.42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 259
Unit Price: £0.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,873
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 800
Unit Price: £0.28419
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,239
Unit Price: £0.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 961
Unit Price: £0.96000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1E102MP51020

DigiKey Part Number
4191-SM1E102MP51020CT-ND - Cut Tape (CT)
4191-SM1E102MP51020TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SM1E102MP51020
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
996 mA @ 120 Hz
Ripple Current @ High Frequency
1.125 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.57000£0.57
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.18069£144.55
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400