1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK108M025AH4EA

DigiKey Part Number
399-6652-1-ND - Cut Tape (CT)
399-6652-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK108M025AH4EA
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK108M025AH4EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Ripple Current @ High Frequency
874 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,873
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.29300£2.93
50£0.21860£10.93
100£0.19490£19.49
Tape & Box (TB)
QuantityUnit PriceExt Price
700£0.14731£103.12
1,400£0.13550£189.70
2,100£0.12953£272.01
3,500£0.12287£430.04
4,900£0.11896£582.90
7,000£0.11518£806.26
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400