Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKHF421ELL560MJ45S | |
|---|---|
DigiKey Part Number | 565-EKHF421ELL560MJ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKHF421ELL560MJ45S |
Description | CAP ALUM 56UF 20% 420V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHF421ELL560MJ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 505 mA @ 120 Hz | |
Ripple Current @ High Frequency | 909 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.13200 | £11.32 |
| 50 | £0.88740 | £44.37 |
| 100 | £0.81030 | £81.03 |
| 800 | £0.64849 | £518.79 |
| 1,600 | £0.61166 | £978.66 |
| 3,200 | £0.58108 | £1,859.46 |
| 5,600 | £0.56022 | £3,137.23 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |



