
EKWB451ELL560MJ45S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL560MJ45S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL560MJ45S |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL560MJ45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 505 mA @ 120 Hz | |
Ripple Current @ High Frequency | 909 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.67000 | £2.67 |
| 10 | £1.80000 | £18.00 |
| 50 | £1.43880 | £71.94 |
| 100 | £1.32470 | £132.47 |
| 800 | £1.08555 | £868.44 |
| 1,600 | £1.03119 | £1,649.90 |
| 3,200 | £0.98606 | £3,155.39 |
| 5,600 | £0.95528 | £5,349.57 |
| Unit Price without VAT: | £2.67000 |
|---|---|
| Unit Price with VAT: | £3.20400 |

