EKWB421ELL560MJ45S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 2,000
Unit Price: £2.67000
Datasheet
56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKWB421ELL560MJ45S

DigiKey Part Number
565-EKWB421ELL560MJ45S-ND
Manufacturer
Manufacturer Product Number
EKWB421ELL560MJ45S
Description
CAP ALUM 56UF 20% 420V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKWB421ELL560MJ45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
505 mA @ 120 Hz
Ripple Current @ High Frequency
909 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.04000£2.04
10£1.35600£13.56
50£1.07080£53.54
100£0.98090£98.09
800£0.79241£633.93
1,600£0.74953£1,199.25
3,200£0.71393£2,284.58
5,600£0.68964£3,861.98
Manufacturers Standard Package
Unit Price without VAT:£2.04000
Unit Price with VAT:£2.44800