1N4100 TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.15245
Datasheet
Zener Diode 7.5 V 250 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4100 TR TIN/LEAD

DigiKey Part Number
1514-1N4100TRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4100 TR TIN/LEAD
Description
7.5V 250MW TH DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.16552£1,655.20
20,000£0.15594£3,118.80
Manufacturers Standard Package
Unit Price without VAT:£0.16552
Unit Price with VAT:£0.19862