1N4100 TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.16552
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.61546
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33,813
Unit Price: £0.37000
Datasheet

Similar


onsemi
In Stock: 21,309
Unit Price: £0.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.06201
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.06201
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.34622
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.69991
Datasheet

Similar


Microchip Technology
In Stock: 280
Unit Price: £1.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 61,580
Unit Price: £0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26,319
Unit Price: £0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,300
Unit Price: £0.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 58,196
Unit Price: £0.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28,185
Unit Price: £0.36000
Datasheet
Zener Diode 7.5 V 250 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4100 TR PBFREE

DigiKey Part Number
1514-1N4100TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4100 TR PBFREE
Description
7.5V 250MW TH DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5.7 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.15245£1,524.50
20,000£0.13556£2,711.20
Manufacturers Standard Package
Unit Price without VAT:£0.15245
Unit Price with VAT:£0.18294