
NBX-10999 | |
|---|---|
DigiKey Part Number | NBX-10999-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10999 |
Description | PANEL INTERNAL 20.9" X 13.6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 20.900" L x 13.600" W x 0.062" H (530.86mm x 345.44mm x 1.57mm) Unpainted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBD Series | |
Size / Dimension | 20.900" L x 13.600" W x 0.062" H (530.86mm x 345.44mm x 1.57mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.42000 | £23.42 |
| Unit Price without VAT: | £23.42000 |
|---|---|
| Unit Price with VAT: | £28.10400 |



