
NBD-10456 | |
|---|---|
DigiKey Part Number | NBD-10456-ND |
Manufacturer | |
Manufacturer Product Number | NBD-10456 |
Description | BOX ABS/PC GRY 22.09"L X 14.98"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 22.085" L x 14.975" W (560.96mm x 380.37mm) X 7.035" (178.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.085" L x 14.975" W (560.96mm x 380.37mm) | |
Height | 7.035" (178.69mm) | |
Area (L x W) | 331in² (2135cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.160" (4.06mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB | |
Shipping Info | Shipped from DigiKey | |
Weight | 7.5 lbs (3.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £146.79000 | £146.79 |
| Unit Price without VAT: | £146.79000 |
|---|---|
| Unit Price with VAT: | £176.14800 |


