Box Plastic, PBT/PC Blend Gray Cover Included 22.085" L x 14.975" W (560.96mm x 380.37mm) X 7.035" (178.69mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, PBT/PC Blend Gray Cover Included 22.085" L x 14.975" W (560.96mm x 380.37mm) X 7.035" (178.69mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

NBD-15456

DigiKey Part Number
NBD-15456-ND
Manufacturer
Manufacturer Product Number
NBD-15456
Description
BOX PLAS GRAY 22.09"L X 14.98"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, PBT/PC Blend Gray Cover Included 22.085" L x 14.975" W (560.96mm x 380.37mm) X 7.035" (178.69mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
22.085" L x 14.975" W (560.96mm x 380.37mm)
Height
7.035" (178.69mm)
Area (L x W)
331in² (2135cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.160" (4.06mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
7.5 lbs (3.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£168.95000£168.95
Manufacturers Standard Package
Unit Price without VAT:£168.95000
Unit Price with VAT:£202.74000