2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206HI200M-2

DigiKey Part Number
SF-1206HI200M-2TR-ND - Tape & Reel (TR)
SF-1206HI200M-2CT-ND - Cut Tape (CT)
SF-1206HI200M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HI200M-2
Description
FUSE BOARD MOUNT 2A 63VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206HI200M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.8
Approval Agency
UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.09 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,113
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
5£0.65400£3.27
10£0.60200£6.02
50£0.49980£24.99
100£0.46110£46.11
250£0.41452£103.63
500£0.38226£191.13
1,000£0.35240£352.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.30946£928.38
6,000£0.28489£1,709.34
9,000£0.27134£2,442.06
15,000£0.25935£3,890.25
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800