2 A Fuses

Results: 1,288
Stocking Options
Environmental Options
Media
Exclude
1,288Results
Applied FiltersRemove All

Showing
of 1,288
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
ERA 0402 Pkg
ERB-RD2R00X
FUSE BOARD MOUNT 2A 32VDC 0402
Panasonic Electronic Components
10,000
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.07538
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0402 (1005 Metric)
35A
-
cUL, UL
-40°C ~ 125°C
-
0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
0603 (1608 metric) pkg
ERB-RE2R00V
FUSE BOARD MOUNT 2A 32VDC 0603
Panasonic Electronic Components
1,104
In Stock
1 : £0.24000
Cut Tape (CT)
5,000 : £0.08819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
32 V
Fast Blow
0603 (1608 Metric)
50A
-
cUL, UL
-40°C ~ 125°C
-
0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
CIF-SERIES
C1F 2
FUSE BRD MT 2A 125VAC 63VDC 1206
Bel Fuse Inc.
3,059
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.085
AEC-Q200, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W (3.20mm x 1.58mm)
CIT Series
0685T2000-01
FUSE BRD MNT 2A 63VAC 63VDC 1206
Bel Fuse Inc.
44,096
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.10111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
50A
0.63
AEC-Q200, CE, cURus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
C2Q Series
C2Q 2
FUSE BRD MNT 2A 32VAC 63VDC 0603
Bel Fuse Inc.
3,669
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.10233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
63 V
Fast Blow
0603 (1608 Metric)
35A AC, 50A DC
0.0063
CE, cURus
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
TE5 392 Series; Long Leads
39212000000
FUSE BOARD MNT 2A 250VAC RADIAL
Littelfuse Inc.
29,111
In Stock
1,400 : £0.12460
Tape & Box (TB)
1 : £0.29000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
250 V
-
Slow Blow
Radial, Box
25A
21.0
CQC, cULus, KC, PSE/JET, SEMKO, VDE
-40°C ~ 125°C
-
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
0679H, 0679L_Series
0679H2000-05
FUSE BRD MNT 2A 350VAC 72VDC SMD
Bel Fuse Inc.
49,710
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.11142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
350 V
72 V
Fast Blow
2-SMD, Square End Block
50A AC, 100A DC
0.68
cURus
-55°C ~ 125°C
-
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
217, 218, 219 Series
0217002.MXP
FUSE GLASS 2A 250VAC 5X20MM
Littelfuse Inc.
2,526
In Stock
1 : £0.33000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
-
Fast Blow
5mm x 20mm
35A
5.73
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
SF-1206 Series
SF-1206S200-2
FUSE BOARD MOUNT 2A 63VDC 1206
Bourns Inc.
25,394
In Stock
1 : £0.46000
Cut Tape (CT)
5,000 : £0.16993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
63 V
Slow Blow
1206 (3216 Metric)
50A
0.339
UL
-20°C ~ 105°C
-
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
3403.0172.11
3403.0169.24
FUSE BRD MT 2A 250VAC 125VDC SMD
SCHURTER Inc.
3,188
In Stock
1 : £0.56000
Cut Tape (CT)
2,000 : £0.51936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2-SMD, Square End Block
200A AC, 35A DC
7.3
CQC, cURus, KC, PSE/JET, UL, VDE
-55°C ~ 125°C
-
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
0034.3120
0034.3120
FUSE GLASS 2A 250VAC 5X20MM
SCHURTER Inc.
3,828
In Stock
1 : £0.57000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
-
Slow Blow
5mm x 20mm
35A
16.0
CCC, cURus, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0603 (1608 Metric)
TR/0603FA2-R
FUSE BRD MNT 2A 32VAC 32VDC 0603
Eaton - Electronics Division
31,515
In Stock
1 : £0.63000
Cut Tape (CT)
5,000 : £0.23457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.0491
CSA, UL
-55°C ~ 125°C
-
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
SF-2410FPxxxW
SF-2410FP200W-2
FUSE BRD MT 2A 250VAC/125DC 2410
Bourns Inc.
3,878
In Stock
1 : £0.64000
Cut Tape (CT)
2,000 : £0.26335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Fast Blow
2410 (6125 Metric)
100A AC, 50A DC
2.75
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
SF-2410SPxxxW
SF-2410SP200W-2
FUSE BRD MT 2A 250VAC/125DC 2410
Bourns Inc.
11,358
In Stock
1 : £0.66000
Cut Tape (CT)
2,000 : £0.27373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
250 V
125 V
Slow Blow
2410 (6125 Metric)
100A AC, 50A DC
3.0
UL
-55°C ~ 125°C
-
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
466 Series
0466002.NRHF
FUSE BRD MNT 2A 63VAC 63VDC 1206
Littelfuse Inc.
5,114
In Stock
1 : £0.69000
Cut Tape (CT)
5,000 : £0.26451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.2326
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Pico II 251, 253 Series
0251002.MRT1L
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse Inc.
7,239
In Stock
1 : £0.80000
Cut Tape (CT)
1,000 : £0.35663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.405
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Pico II 251, 253 Series
0251002.MXL
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse Inc.
2,126
In Stock
1 : £0.80000
Bulk
Bulk
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
125 V
125 V
Fast Blow
Axial
50A AC, 300A DC
0.405
CCC, CSA, cURus, PSE, TUV
-55°C ~ 125°C
-
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
3216FF Series
TR/3216FF2-R
FUSE BRD MNT 2A 32VAC 63VDC 1206
Eaton - Electronics Division
43,006
In Stock
1 : £0.82000
Cut Tape (CT)
3,000 : £0.32298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.126
CSA, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
217, 218, 219 Series
0218002.MXP
FUSE GLASS 2A 250VAC 5X20MM
Littelfuse Inc.
4,676
In Stock
1 : £0.90000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
-
Slow Blow
5mm x 20mm
35A
14.45
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
SF-3812TM200T-2
SF-3812TM200T-2
FUSE BRD MT 2A 600VAC/250DC 2SMD
Bourns Inc.
3,256
In Stock
1 : £0.91000
Cut Tape (CT)
2,500 : £0.36571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
600 V
250 V
Slow Blow
2-SMD, Square End Block
60A AC, 50A DC
24.0
UL
-55°C ~ 125°C
-
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
MFG_SF-1206SA-W_series
SF-1206SA200W-2
FUSE BOARD MOUNT 2A 110VDC 1206
Bourns Inc.
2,079
In Stock
1 : £0.92000
Cut Tape (CT)
3,500 : £0.31363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
-
110 V
Slow Blow
1206 (3216 Metric), Concave
50A
0.88
cUL, UL
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.08mm)
TR5 382, 383 Series; Long Leads
38312000000
FUSE BOARD MNT 2A 300VAC RADIAL
Littelfuse Inc.
8,720
In Stock
1,000 : £0.42093
Tape & Box (TB)
1 : £0.94000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Through Hole
Board Mount (Cartridge Style Excluded)
2 A
300 V
-
Slow Blow
Radial, Can, Vertical
100A
12.0
cURus, PSE
-65°C ~ 125°C
-
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
217, 218, 219 Series
0218002.HXP
FUSE GLASS 2A 250VAC 5X20MM
Littelfuse Inc.
7,038
In Stock
1 : £0.94000
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
2 A
250 V
-
Slow Blow
5mm x 20mm
35A
14.45
CCC, CE, CSA, K-MARK, PSE, SEMKO, UL, VDE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
0467 Series
0467002.NR
FUSE BRD MNT 2A 32VAC 32VDC 0603
Littelfuse Inc.
20,160
In Stock
1 : £1.00000
Cut Tape (CT)
5,000 : £0.39861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
32 V
32 V
Fast Blow
0603 (1608 Metric)
35A
0.1891
CSA, UL
-55°C ~ 90°C
-
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
468 Series
0468002.NRHF
FUSE BRD MNT 2A 63VAC 63VDC 1206
Littelfuse Inc.
9,195
In Stock
1 : £1.00000
Cut Tape (CT)
5,000 : £0.39861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
63 V
63 V
Slow Blow
1206 (3216 Metric)
35A AC, 50A DC
0.506
CSA, UL
-55°C ~ 90°C
-
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Showing
of 1,288

2 A Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.