Buck, SEPIC Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, SEPIC Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LT1767EMS8-3.3#TRPBF

DigiKey Part Number
505-LT1767EMS8-3.3#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1767EMS8-3.3#TRPBF
Description
IC REG BCK SEPIC 3.3V 1.5A 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1767EMS8-3.3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£4.22071£10,551.78
Manufacturers Standard Package
Unit Price without VAT:£4.22071
Unit Price with VAT:£5.06485