Analog Devices Inc. Voltage Regulators - DC DC Switching Regulators

Results: 5,774
Stocking Options
Environmental Options
Media
Exclude
5,774Results
Applied FiltersRemove All

Showing
of 5,774
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
IC REG BUCK 1.8V 600MA TSOT23-5
Analog Devices Inc.
4,200
In Stock
1 : £1.69000
Cut Tape (CT)
3,000 : £0.86672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.8V
-
600mA
3MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG BUCK 1.2V 600MA TSOT23-5
Analog Devices Inc.
3,511
In Stock
1 : £1.69000
Cut Tape (CT)
3,000 : £0.86672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.2V
-
600mA
3MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TSOT-23-5
IC REG BUCK 3.3V 600MA TSOT23-5
Analog Devices Inc.
1,819
In Stock
1 : £1.69000
Cut Tape (CT)
3,000 : £0.86672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
3.3V
-
600mA
3MHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
505~RM-8~RM~8
IC REG BST SEPIC ADJ 2A 8MSOP
Analog Devices Inc.
9,658
In Stock
1 : £1.91000
Cut Tape (CT)
1,000 : £1.03550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost, SEPIC
Adjustable
1
2.5V
5.5V
2.5V
20V
2A (Switch)
650kHz, 1.3MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT-23-6 Top View
IC REG BUCK ADJ 1.2A TSOT6
Analog Devices Inc.
5,294
In Stock
1 : £1.97000
Cut Tape (CT)
3,000 : £1.02591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
20V
0.8V
17V
1.2A
700kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-6
SOT-23-6 Top View
IC REG BUCK ADJ 1.2A TSOT6
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £1.97000
Cut Tape (CT)
3,000 : £1.02591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
20V
0.8V
17V
1.2A
1.4MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-6
505~RM-8~RM~8
IC REG BST SEPIC ADJ 1.4A 8MSOP
Analog Devices Inc.
2,724
In Stock
1 : £2.12640
Cut Tape (CT)
1,000 : £1.15846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost, SEPIC
Adjustable
1
1.8V
5.5V
1.8V
20V
1.4A (Switch)
650kHz, 1.3MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
9-WLCSP (1.87x1.65)
IC REG BCK PRG 50MA/500MA 9WLCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £2.28000
Cut Tape (CT)
3,000 : £1.20447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.15V
6.5V
0.8V
5V
50mA, 500mA
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
9-WFBGA, WLCSP
9-WLCSP (1.87x1.65)
SOT-23-6
IC REG CHARGE PUMP 25MA SOT23-6
Analog Devices Inc.
10,155
In Stock
1 : £2.38000
Cut Tape (CT)
3,000 : £1.26388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin
-
25mA
120kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
10-LFCSP-WD
IC REG BUCK ADJ 1.25A 10LFCSP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £2.42000
Cut Tape (CT)
1,500 : £1.31248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
5.5V
1.25A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
10-LFCSP-WD
IC REG BUCK PROG 10LFCSP
Analog Devices Inc.
26,281
In Stock
1 : £2.43000
Cut Tape (CT)
1,500 : £1.32255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.15V
6.5V
0.8V
5V
50mA, 500mA
2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
SOT-23-6
IC REG CHARGE PUMP 25MA SOT23-6
Analog Devices Inc.
3,524
In Stock
1 : £2.43000
Cut Tape (CT)
3,000 : £1.29356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin
-
25mA
120kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
505~RD-8-1~RD~8
IC REG BUCK ADJ 2A 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £2.50000
Cut Tape (CT)
1,000 : £1.38310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
20V
0.8V
20V
2A
700kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
12-WLCSP
IC REG BCK BST ADJ 800MA 12WLCSP
Analog Devices Inc.
3,628
In Stock
1 : £2.54000
Cut Tape (CT)
3,000 : £1.35290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric, Step-Up/Step-Down
Negative
Buck-Boost
Adjustable
1
2.85V
15V
Vin-39V
-
800mA
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-UFBGA, WLCSP
12-WLCSP (1.61x2.18)
505~RD-8-1~RD~8
IC REG BUCK 3.3V 2A 8SOIC
Analog Devices Inc.
3,472
In Stock
1 : £2.60000
Cut Tape (CT)
1,000 : £1.44422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
20V
3.3V
-
2A
700kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
10-WDFN
IC REG BST SEPIC ADJ 3A 10DFN
Analog Devices Inc.
2,415
In Stock
1 : £2.62000
Cut Tape (CT)
2,500 : £1.51162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, SEPIC
Adjustable
1
2.8V
40V
0.8V, 1.6V
40V
3A
300kHz ~ 2MHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-WDFN
IC REG BST SEPIC ADJ 3A 10DFN
Analog Devices Inc.
406
In Stock
1 : £2.62000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, SEPIC
Adjustable
1
2.8V
40V
0.8V, 1.6V
40V
3A
300kHz ~ 2MHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-LFCSP-WD
IC REG BUCK ADJ 2A 10LFCSP
Analog Devices Inc.
14,720
In Stock
1 : £2.66000
Cut Tape (CT)
1,500 : £1.45338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
5.5V
2A
1.2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
10 MSOP EP
IC REG BUCK ADJ 350MA 10MSOP
Analog Devices Inc.
5,867
In Stock
1 : £2.66000
Cut Tape (CT)
2,500 : £1.42973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
1.8V
12V
350mA
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
6 DFN
IC REG BOOST ADJ 1A 6LFCSP
Analog Devices Inc.
1,485
In Stock
1 : £2.66000
Cut Tape (CT)
3,000 : £1.42207
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.8V
3.3V
1.8V
3.3V
1A (Switch)
2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
TSOT-23-6
IC REG BOOST SEPIC 1A TSOT23-6
Analog Devices Inc.
3,987
In Stock
1 : £2.79000
Cut Tape (CT)
2,500 : £1.50906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive or Negative
Boost, SEPIC
-
1
3.2V
36V
3.2V
-
1A
2MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
505~RD-8-1~RD~8
IC REG BUCK ADJ 3A 8SOIC
Analog Devices Inc.
2,870
In Stock
1 : £2.86000
Cut Tape (CT)
1,000 : £1.59673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
20V
0.8V
20V
3A
700kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
2,243
In Stock
1 : £2.86000
Cut Tape (CT)
1,000 : £1.59673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
20V
5V
-
3A
700kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
10 MSOP EP
IC REG BUCK ADJ 350MA 10MSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : £2.89000
Cut Tape (CT)
2,500 : £1.56850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
42V
1.8V
12V
350mA
200kHz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10-MSOP-EP
35-WLP
8V 12A, 2-PHASE LOW IQ SYNC BOOS
Analog Devices Inc.
3,000
In Stock
1 : £2.95000
Cut Tape (CT)
3,000 : £1.59968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Programmable
1
2.5V
5.5V
-
8V
12A
300kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
35-UFBGA, WLCSP
35-WLCSP (1.85x2.55)
Showing
of 5,774

Analog Devices Inc. Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.