Direct

LT1767EMS8-2.5 | |
|---|---|
DigiKey Part Number | LT1767EMS8-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LT1767EMS8-2.5 |
Description | IC REG BCK SEPIC 2.5V 1.5A 8MSOP |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Fixed 2.5V 1 Output 1.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1767EMS8-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |


