10164367-0130LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.36815
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.36815
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: £0.11065
Datasheet

Parametric Equivalent


JAM
In Stock: 279
Unit Price: £0.07000
Datasheet
13 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164367-0130LF

DigiKey Part Number
609-10164367-0130LF-ND
Manufacturer
Manufacturer Product Number
10164367-0130LF
Description
1.0MM PITCH, RECEPTACLE,-ACTIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10164367-0130LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Halogen Free
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
6,000£0.12491£749.46
Manufacturers Standard Package
Unit Price without VAT:£0.12491
Unit Price with VAT:£0.14989