Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NSHR-13V-E | |
|---|---|
DigiKey Part Number | NSHR-13V-E-ND |
Manufacturer | |
Manufacturer Product Number | NSHR-13V-E |
Description | CONN RCPT HSG 13POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Blue 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2367198-3 | TE Connectivity AMP Connectors | 0 | 17-1-2367198-3-ND | £0.36815 | Parametric Equivalent |
| 10164367-0130LF | Amphenol CS (FCI) | 0 | 609-10164367-0130LF-ND | £0.12491 | Parametric Equivalent |
| 3-2367198-3 | TE Connectivity AMP Connectors | 0 | 17-3-2367198-3TR-ND | £0.36815 | Parametric Equivalent |
| SYA10-13HG | JAM | 279 | 4285-SYA10-13HG-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11065 | £110.65 |
| Unit Price without VAT: | £0.11065 |
|---|---|
| Unit Price with VAT: | £0.13278 |







