Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-2367198-3 | |
|---|---|
DigiKey Part Number | 17-3-2367198-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-2367198-3 |
Description | CONN RCPT HSG 13POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | £0.36815 | £8,835.60 |
| Unit Price without VAT: | £0.36815 |
|---|---|
| Unit Price with VAT: | £0.44178 |





