AZ2800-2A-220AE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £8.15920
Datasheet
Image for AZ2800-2A-220AE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2A-220AE

DigiKey Part Number
3385-AZ2800-2A-220AE-ND
Manufacturer
Manufacturer Product Number
AZ2800-2A-220AE
Description
RELAY GEN PURPOSE DPST 40A 220V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 220VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
176 VAC
Part Status
Active
Must Release Voltage
44 VAC
Mounting Type
Operate Time
25 ms
Coil Voltage
Release Time
25 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-40°C ~ 65°C
Contact Rating (Current)
40 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
600VAC, 30VDC - Max
Approval Agency
CUR, UL, VDE
Load - Max Switching
11080VA, 1200W
Relay Type
Coil Current
18.2 mA
Coil Resistance
2.87 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2800-2A-220A5EAmerican Zettler03385-AZ2800-2A-220A5E-ND£8.15920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£8.16300£816.30
Unit Price without VAT:£8.16300
Unit Price with VAT:£9.79560