Parametric Equivalent

AZ2800-2A-220A5E | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2A-220A5E-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2A-220A5E |
Description | AZ2800-2A-220A5E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 176 VAC |
Part Status Active | Must Release Voltage 44 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 18.2 mA | Coil Resistance 3.8 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2800-2A-220AE | American Zettler | 0 | 3385-AZ2800-2A-220AE-ND | £8.16300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.15920 | £815.92 |
| Unit Price without VAT: | £8.15920 |
|---|---|
| Unit Price with VAT: | £9.79104 |

