
M3213 SL005 | |
|---|---|
DigiKey Part Number | M3213SL005-ND |
Manufacturer | |
Manufacturer Product Number | M3213 SL005 |
Description | CABLE 3COND 18AWG SLATE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2095 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.21300 | £121.30 |
| 200 | £1.15360 | £230.72 |
| 300 | £1.11997 | £335.99 |
| 500 | £1.07874 | £539.37 |
| 700 | £1.05227 | £736.59 |
| 1,000 | £1.02478 | £1,024.78 |
| 2,500 | £0.95676 | £2,391.90 |
| 5,000 | £0.91980 | £4,599.00 |
| Unit Price without VAT: | £1.21300 |
|---|---|
| Unit Price with VAT: | £1.45560 |




