3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3213 SL002

DigiKey Part Number
M3213SL002-ND
Manufacturer
Manufacturer Product Number
M3213 SL002
Description
CABLE 3COND 18AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2095
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£1.40158£1,401.58
Unit Price without VAT:£1.40158
Unit Price with VAT:£1.68190
Alternate Length
CABLE 3COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: £1.21300
CABLE 3COND 18AWG SHLD
In-Stock: 0
Unit Price: £1.18483
CABLE 3COND 18AWG SHLD 3000'
In-Stock: 0
Unit Price: £1.62431