
M1610 SL002 | |
|---|---|
DigiKey Part Number | M1610SL002-ND |
Manufacturer | |
Manufacturer Product Number | M1610 SL002 |
Description | CABLE 10COND 28AWG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 28 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 10 | Jacket (Insulation) Thickness 0.0180" (0.457mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.201" (5.11mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | £2.28579 | £2,285.79 |
| Unit Price without VAT: | £2.28579 |
|---|---|
| Unit Price with VAT: | £2.74295 |




