10 Conductor Multi-Conductor Cable Slate 28 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1610 SL001

DigiKey Part Number
M1610SL001-ND
Manufacturer
Manufacturer Product Number
M1610 SL001
Description
CABLE 10COND 28AWG SHLD 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 28 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-55°C ~ 105°C
Number of Conductors
10
Jacket (Insulation) Thickness
0.0180" (0.457mm)
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
7/36
Shield Material
Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
90%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.201" (5.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£1,356.90000£1,356.90
Manufacturers Standard Package
Unit Price without VAT:£1,356.90000
Unit Price with VAT:£1,628.28000
Alternate Length
CABLE 10COND 28AWG SHLD 100'
In-Stock: 2
Unit Price: £283.64000
CABLE 10COND 28AWG SHLD
In-Stock: 0
Unit Price: £2.28579
CABLE 10COND 28AWG SHLD 3000'
In-Stock: 0
Unit Price: £2.82717