
391497 RD002 | |
|---|---|
DigiKey Part Number | 391497RD002-ND |
Manufacturer | |
Manufacturer Product Number | 391497 RD002 |
Description | HOOK-UP STRND 14AWG RED 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Red 40kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Jacket (Insulation) Thickness | 0.097" (2.46mm) | |
Length | 500.0' (152.4m) | |
Voltage | 40kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,436.04000 | £2,436.04 |
| 2 | £2,312.84000 | £4,625.68 |
| 3 | £2,243.05333 | £6,729.16 |
| 5 | £2,194.01200 | £10,970.06 |
| Unit Price without VAT: | £2,436.04000 |
|---|---|
| Unit Price with VAT: | £2,923.24800 |



