14 AWG Hook-Up Wire 41/30 Red 40kV 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391497 RD001

DigiKey Part Number
391497RD001-ND
Manufacturer
Manufacturer Product Number
391497 RD001
Description
HOOK-UP STRND 14AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Red 40kV 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Jacket (Insulation) Thickness
0.097" (2.46mm)
Length
1000.0' (304.8m)
Voltage
40kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£3.41501£3,415.01
Manufacturers Standard Package
Unit Price without VAT:£3.41501
Unit Price with VAT:£4.09801
Alternate Length
HOOK-UP STRND 14AWG RED 500'
In-Stock: 0
Unit Price: £2,436.04000
HOOK-UP STRND 14AWG RED 100'
In-Stock: 2
Unit Price: £797.79000