14 AWG Single Conductor Cables (Hook-Up Wire)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,000 In Stock | 500 : £0.19184 Spool | Spool | Active | Hook-Up | 14 AWG | 19/0.0147" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.136" (3.45mm) | 0.031" (0.80mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Black | UL Style 1015/1335, ASTM B-8 | - | - | - | |||
10,000 In Stock | 1,000 : £0.29560 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.136" (3.45mm) | 0.031" (0.80mm) | 1000.0' (304.8m) | 600V | -40°C ~ 125°C | Black | UL Style 3173 | - | - | - | ||
3,132 In Stock | 1 : £1.60000 Digi-Spool®, Continuous Spool 100 : £0.77100 Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 41/0.0213" | Copper, Tinned | Silicone Rubber | 0.118" (3.00mm) | 0.020" (0.51mm) | 100.0' (30.5m) | 300V | 150°C | Black | UL Style 3132 | - | - | - | ||
9,149 In Stock | 1 : £1.16000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 50/0.0102" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.157" (3.99mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Green, Yellow | UL Style 1015/1063 | Oil Resistant | - | - | |||
6,190 In Stock | 1 : £1.61000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.085" (2.16mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
8,074 In Stock | 1 : £1.86000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.085" (2.16mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
7,000 In Stock | 500 : £2.07622 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.033" (0.84mm) | 500.0' (152.4m) | 600V | -30°C ~ 105°C | Black | UL Style 1015 | - | - | - | ||
2,200 In Stock | 100 : £2.83030 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Oxide (PPO) | 0.097" (2.46mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | ||
900 In Stock | 100 : £2.83030 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Oxide (PPO) | 0.097" (2.46mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - | - | - | ||
445 In Stock | 1 : £19.32000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 10.00' (3.05m) | 1100V | 200°C | Red | - | - | - | - | ||
173 In Stock | 1 : £48.35000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 25.00' (7.62m) | 1100V | 200°C | Black | - | - | - | - | ||
151 In Stock | 1 : £48.35000 Bulk | - | Bulk | Active | Test Lead | 14 AWG | 420/0.0031" | Copper | Silicone | 0.185" (4.70mm) | - | 25.00' (7.62m) | 1100V | 200°C | Red | - | - | - | - | ||
78 In Stock | 1 : £80.82000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.106" (2.69mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | UL Style 1569/1581 | - | - | - | ||
129 In Stock | 1 : £81.13000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1015/1230 | - | - | - | ||
93 In Stock | 1 : £81.13000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 1015/1230 | - | - | - | ||
92 In Stock | 1 : £81.13000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1015/1230 | - | - | - | ||
87 In Stock | 1 : £81.13000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | UL Style 1015/1230 | - | - | - | ||
79 In Stock | 1 : £81.13000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 1015/1230 | - | - | - | ||
56 In Stock | 1 : £81.13000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green | UL Style 1015/1230 | - | - | - | ||
53 In Stock | 1 : £81.13495 Spool | - | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.138" (3.50mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Brown | UL Style 1015/1230 | - | - | - | ||
82 In Stock | 1 : £99.26000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.093" (2.36mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Black | - | - | - | MIL-DTL-22759/16 | ||
38 In Stock | 1 : £99.26000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.093" (2.36mm) | 0.013" (0.33mm) | 100.0' (30.5m) | 600V | -55°C ~ 150°C | Red | - | - | - | MIL-DTL-22759/16 | ||
30 In Stock | 1 : £104.24000 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.091" (2.31mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White | - | - | - | MIL-W-16878E/1 | ||
227 In Stock | 1 : £112.62000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | - | - | |||
46 In Stock | 1 : £112.62000 Spool | Spool | Active | Hook-Up | 14 AWG | 41/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.096" (2.44mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White, Blue Stripe | UL Style 11028 | - | - | - |