LUXEON UV U Line LEDs
Publish Date: 2017-08-22
LUMILEDS' LUXEON UV U line LEDs is powered by leading chip scale package (CSP) technology which provides high power density and superior efficiency making it ideal for a wide variety of UV specialty lighting applications.
LUXEON V High Power Emitter
Publish Date: 2017-08-17
Lumileds' LUXEON V is a chip scale package (CSP) based high power emitter designed to deliver maximum flux in a compact 40 mm x 40 mm footprint.
LUXEON SunPlus Series LEDs for Horticulture
Publish Date: 2016-11-17
Lumileds' LUXEON SunPlus series is purpose-built to enable ease of system design for horticulture applications.
LUXEON 5050 Multi-Die Package LEDs
Publish Date: 2016-11-17
Lumileds' LUXEON 5050 is a high-power package that provides high luminance from a single package to enable cost-effective, single-optic and directional fixture designs.
FreshFocus Technology™ LEDs
Publish Date: 2016-11-17
Lumileds' FreshFocus Technology creates the most impactful lighting ever available by accentuating the freshness and overall visual appeal of a variety of fresh food areas such as supermarkets, delis, butcher shops, and bakeries.
LUXEON XR-M LEDs
Publish Date: 2015-12-07
Lumileds' LUXEON XR-M products are LED modules optimized for lighting applications requiring high power LED arrays mounted on a rigid and thermally conductive substrate.
LUXEON XF-3014 CV Flexible LED Strips
Publish Date: 2015-11-18
LUMILEDS' LUXEON XF-3014 CV current regulated flexible strips come in variable length options and are either cuttable or include snap-together connectors.
LUXEON CoB 1216 Arrays
Publish Date: 2015-10-19
Lumileds' second generation of LUXEON CoB represents a breakthrough in efficacy for arrays. It has 10% higher efficiency and 10% higher lumen output.
LUXEON Color LEDs
Publish Date: 2015-09-08
LUMILEDS' LUXEON color LEDs offer symmetrical form factor, making designing with a range of colors easier.
LUXEON 3535L Colors
Publish Date: 2015-08-06
Lumileds’ LUXEON 3535L enables RGBW applications. This robust mid-power color line provides high performance and is targeted at cost effective designs.
LUXEON LEDs
Publish Date: 2015-06-10
Search LUXEON LEDs by application type to easily find the Lumileds’ LEDs that fit your project and order at DigiKey today.
LUXEON MZ LED
Publish Date: 2015-06-08
LUMILEDS LUXEON MZ is an undomed multi-die LED is designed to enable outdoor and industrial applications with all of the features of LUXEON M, including the identical solder footprint, but allowing for tighter beam control and higher punch due to a smaller apparent source size.
LUXEON M LED
Publish Date: 2015-06-08
Lumileds' LUXEON M is an illumination grade multi-die LED designed to enable outdoor and industrial applications targeting either high-efficiency or low cost.
LUXEON Z ES LED
Publish Date: 2015-06-08
LUMILEDS' LUXEON Z ES LED with high-flux density in a micro footprint package for precise optimal control. It is tested and binned at application conditions, 85°C and available in 1-, 3-, and 5-step MacAdam ellipse color binning.
LUXEON 5258 LED
Publish Date: 2015-05-20
Lumileds' LUXEON 5258 is a multi-die package LED that provides high luminance from a single package to enable cost effective, single optic and directional lamp designs.
LUXEON XF-3535L and LUXEON XR-3535L are designed for ease-of-manufacturability, high-efficacy and uniform light distribution enabling a variety of applications.
Lumileds' LUXEON 3014 low-power device is an industry-standard-compatible package for ease of installation into existing 3014 sockets.
Lumileds' LUXEON 3535 HV mid-power product is an SMD solution that comes in both 24 V and 48 V configurations.
Lumileds' LUXEON 3020 is the first and only hot color targeted EMC-based 3.0 mm x 2.0 mm QFN delivering up to 155 lm/W with superior lumen maintenance.
LUXEON CoB LEDs with CrispWhite Technology
Publish Date: 2014-08-25
Lumileds' LUXEON CoB with CrispWhite Technology delivers warm saturated colors of high 90 CRI solutions.