LUXEON 3535 HV LEDs
Lumileds' high-voltage package that reduces system BOM
Lumileds' LUXEON 3535 HV mid-power product offers a SMD solution that comes in both 24 V and 48 V configurations. This 3535 high-voltage architecture allows for freedom of design when an LED project requires less bulky, more efficient drivers and an ultimate cost down on the LED systems. Available in the 3535 platform, it enables interchangeability with other 3535 products and is offered in 1/9th micro color binning structure.
- Excellent current spreading
- High light output per package
- Lower current, more efficient and cost-effective driver
- High voltage
- Allows reduction in LED count
- Enables tight color control
- 1/9th micro color binning
- Indoor area lighting
- Wall sconce
- Wall pack
- Downlight
- Lamps
LUXEON 3535 HV LEDs
| Image | Manufacturer Part Number | Description | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Available Quantity | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | L135-27800BHV00001 | LED LUXEON WARM WHITE 2700K 2SMD | - | 41lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L135-30800BHV00001 | LED LUXEON WARM WHITE 3000K 2SMD | - | 43lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L135-40800BHV00001 | LED LUXEON NEU WHITE 4000K 2SMD | - | 48lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L135-50800BHV00001 | LED LUXEON COOL WHITE 5000K 2SMD | - | 48lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L135-27800CHV00001 | LED LUXEON WARM WHITE 2700K 2SMD | - | 80lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L135-30800CHV00001 | LED LUXEON WARM WHITE 3000K 2SMD | - | 84lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L135-40800CHV00001 | LED LUXEON NEU WHITE 4000K 2SMD | - | 93lm (Typ) | 0 - Immediate | View Details |
![]() | ![]() | L135-50800CHV00001 | LED LUXEON COOL WHITE 5000K 2SMD | - | 93lm (Typ) | 0 - Immediate | View Details |