LUXEON UV U Line LEDs

LUMILEDS' LUXEON UV U line LEDs powered by leading chip scale package (CSP) technology

Image of LUMILEDS' LUXEON UV U Line LEDsAt a micro package size compared to other ultraviolet and violet LEDs, LUMILEDS' LUXEON UV U line LEDs are SMT devices that can be assembled in tight arrays with spacing of only 200 microns, which enables high power density (W/cm2) systems for superior efficiency and design freedom. These products are undomed for precise optical control and include a portfolio of 1 mm2 and 2 mm2 die sizes covering ultraviolet and violet light. The superior power density, excellent robustness of CSP technology, and real world efficacy enable leading performance and efficient solution development in a wide variety of UV specialty lighting applications.

Features
Applications
  • Offering ultraviolet in 380 nm to 400 nm and violet (400 nm to 420 nm) for a range of options
  • Small 2.2 mm2 to 3.6 mm2 SMT footprint enables highest W/cm2 power density, design freedom
  • 1 A per mm2 die size maximum drive current allows more power per LED
  • Up to 50%+ efficiency reduces heat output
  • AlN package Rth as low as 1.8 K/W for better thermal management
  • Specialty lighting
    • Analytical instrumentation
    • Curing
    • Medical
    • Security
    • UV photoreaction

LUXEON UV U Line LEDs

ImageManufacturer Part NumberDescriptionViewing AngleOrientationAvailable QuantityPriceView Details
EMITTER UV 390NM 2A SMDL1F3-U380200008000EMITTER UV 390NM 2A SMD138°Top View5471 - Immediate$7.52View Details
EMITTER UV 410NM 2A SMDL1F3-U400200012000EMITTER UV 410NM 2A SMD138°Top View7192 - Immediate$7.52View Details
EMITTER UV 420NM 2A SMDL1F3-U410200012000EMITTER UV 420NM 2A SMD138°Top View0 - Immediate$3.57View Details
EMITTER UV 420NM 2A SMDL1F3-U410200014000EMITTER UV 420NM 2A SMD138°Top View7781 - Immediate$7.52View Details
Published: 2017-08-22