Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of YAGEO SQG Series Power Resistors SQG Power Resistors Publish Date: 2025-12-30

YAGEO SQG series uses a resistance wire wrapped around a high-grade ceramic core, assembled into a flameproof cement case, and sealed with a molding compound.

Image of YAGEO NPM Molded Case Power Resistors NPM Molded Case Power Resistors Publish Date: 2025-12-29

YAGEO NPM power resistors are encapsulated in a molded case to provide protection and allow the resistors to be mounted or screwed to boards.

Yageo Automotive Solutions Automotive Solutions Updated: 2025-11-24

Browse YAGEO Group's automotive solutions including high-performance automotive grade resistors, capacitors and inductors designed for all your automotive applications.

Image of YAGEO X1/Y2 Safety MLCCs - SC Series
New Product New Product
X1/Y2 Safety MLCCs - SC Series Publish Date: 2025-09-23

YAGEO X1/Y2 safety MLCCs SC series are designed with nickel barrier end terminations for 250 VAC power supply applications.

Image of YAGEO Thick Film General Purpose Resistors – RC Series Thick Film General Purpose Resistors - RC Series Publish Date: 2025-09-15

YAGEO RC series resistors are compatible with all soldering processes and exhibit high stability in auto-placement surface mounting.

Image of YAGEO Surface Mount Chip Fuses - JB/JC Series Surface Mount Chip Fuses - JB/JC Series Publish Date: 2025-09-11

YAGEO JB/JC series surface mount chip fuses come in low-profile and space-saving sizes (0603, 1206, 2410) and a wide range of voltages (32 VDC to 125 VDC).

Image of YAGEO Automotive-Grade PPTC Circuit Protection Components Automotive-Grade PPTC Circuit Protection Components Publish Date: 2025-04-30

YAGEO PPTC thermistors feature a self-reset property similar to a resettable fuse, cutting off the circuit during overcurrent or excessive temperatures.

HC Series High Capacitance MLCC – HC Series Updated: 2024-10-07

YAGEO’s X5R, X7R, and Y7R high capacitance MLCCs are made of highly resistant termination metal allowing them to have a capacitance range of 1 µF to 220 µF.

HV Series High Voltage MLCC – HV Series Updated: 2024-10-07

High voltage MLCCs from YAGEO operate in applications with high voltage levels that may range from 500 V - 3 kV in temperatures up to 125°C.

HCV Series HCV MLCC – HCV Series Updated: 2024-10-07

YAGEO's HCV MLCCs have capacitance values ranging from 100 pF to 47 μF, voltage ratings between 6.3 V and 250 V, and also feature nickel barrier end terminations.

Yageo Automotive Grade MLCCs Automotive Grade MLCC’s Publish Date: 2024-07-15

YAGEO’s automotive MLCCs provide an exceptional combination of miniature size, high capacitance, and superior reliability, meeting the rigorous standards of the automotive industry.

Image of YAGEO's Cement Through-Hole Resistors Cement Through-Hole Resistors Publish Date: 2024-06-27

YAGEO's cement resistors come in various types, offering a wide range of resistance values, and can handle medium to high power ratings.

Image of YAGEO's Low Ohmic Through Hole (THT) Resistors Low Ohmic Through Hole (THT) Resistors Publish Date: 2024-06-11

YAGEO’s low-ohmic through-hole resistors are ideal for bridging over circuit boards to connect to multiple tracepoints.

Image of YAGEO's Power Through Hole (THT) Resistors Power Through Hole (THT) Resistors Publish Date: 2024-06-11

YAGEO’s power through-hole resistors are ideal for high-power applications requiring a dissipation of current.

Image of YAGEO Precision Voltage Through-Hole Resistors Precision Voltage Through-Hole Resistors Publish Date: 2024-05-30

YAGEO’s precision voltage through-hole resistors are ideal for maintaining voltage values throughout a given circuit.

Image of YAGEO's General Purpose Through-Hole (THT) Resistors General Purpose Through-Hole (THT) Resistors Publish Date: 2024-05-28

YAGEO's general purpose THT resistors can be used as heating elements or fuses in voltage dividers and current sensing applications.

Image of YAGEO's High-Voltage Through-Hole (THT) Resistors High-Voltage Through-Hole (THT) Resistors Publish Date: 2024-05-24

YAGEO's high-voltage THT resistors are designed to handle high voltages while resisting high temperatures and humid environments.

Image of YAGEO's Tantalum Nitride Thin Film Resistors – NT Series Tantalum Nitride Thin-Film Resistors NT Series Publish Date: 2024-03-27

YAGEO’S tantalum nitride self-forming shielded resistor design prevents penetration from humidity and sulfur environments.

Image of Yageo's Multilayer Ceramic Chip Capacitor Kits Multilayer Ceramic Chip Capacitor Kits Publish Date: 2024-01-24

YAGEO's multilayer ceramic chip capacitor kits are designed for commercial, automotive, and high-voltage applications.

Image of YAGEO XSemi N- and P-Channel Power MOSFETS N- and P-Channel Power MOSFETS Updated: 2024-08-21

YAGEO XSemi's power MOSFETs feature low on-resistance and high switching speeds for use in various applications.