General Purpose Through-Hole (THT) Resistors

YAGEO's general purpose THT resistors can be used as heating elements or fuses

Image of YAGEO's General Purpose THT ResistorsYAGEO’s general purpose through-hole resistors can be used in a wide variety of applications and systems. A resistor is a commonly known device that resists the flow of current. Resistors can be used in voltage dividers and current sensing applications. In some cases, resistors can be used as heating elements or fuses.

Features
  • 0.08 MΩ to 22 MΩ
  • AEC-Q200 options
  • Flameproof options
  • Ultra-miniature options
  • Film and wirewound technologies
  • -55°C to +200°C temperature range
  • 1/6 W to 7 W power ratings
  • 1% to 5% tolerance range
  • RoHS compliant and halogen-free
Applications
  • General purpose applications
  • Power applications
  • DC/DC converters
  • Voltage dividers
Published: 2024-05-28