High-Voltage Through-Hole (THT) Resistors
YAGEO's high-voltage THT resistors handle high voltages and are resistant to high temperatures and humidity
YAGEO’s high-voltage THT resistors are ideal for applications with extremely high-voltage needs. These high-voltage, high-ohmic metal glaze film resistors are designed to handle high voltages while resisting high temperatures and humid environments. Being PPAP-ready (HHV1WS) and having a maximum overload capability of 14 kV, the HHV series through-hole resistors work well for power applications.
- 100 K to 68 MΩ
- Metal-glazed film resistors
- Flameproof coating equivalent to UL 94V-0
- Max. working voltage: 7 kV
- 1/4 W to 3 W power ratings
- 1% to 5% tolerance range
- RoHS compliant and halogen-free
- High-ohmic
- High-voltage
- -55°C to +155°C temperature range
- Power
- Home
- Industrial
High-Voltage Through-Hole (THT) Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HHV-25JR-52-500K | RES 500K OHM 5% 1/4W AXIAL | 20431 - Immediate | $0.14 | View Details |
![]() | ![]() | HHV-25JR-52-100K | RES 100K OHM 5% 1/4W AXIAL | 25526 - Immediate | $0.10 | View Details |
![]() | ![]() | HHV-25JR-52-1M | RES 1M OHM 5% 1/4W AXIAL | 12789 - Immediate | $0.10 | View Details |
![]() | ![]() | HHV-25JT-52-22M | RES 22M OHM 5% 1/4W AXIAL | 0 - Immediate | $0.10 | View Details |
![]() | ![]() | HHV-25JT-52-15M | RES 15M OHM 5% 1/4W AXIAL | 4848 - Immediate | $0.10 | View Details |
![]() | ![]() | HHV-25FR-52-10M | RES 10M OHM 1% 1/4W AXIAL | 20779 - Immediate | $0.22 | View Details |
![]() | ![]() | HHV-25FR-52-30M | RES 30M OHM 1% 1/4W AXIAL | 9296 - Immediate | $0.22 | View Details |
![]() | ![]() | HHV-50FR-52-100K | RES 100K OHM 1% 1/2W AXIAL | 1869 - Immediate | $0.23 | View Details |
![]() | ![]() | HHV-50FR-52-33M | RES 33M OHM 1% 1/2W AXIAL | 3957 - Immediate | $0.17 | View Details |
![]() | ![]() | HHV-50FR-52-2M2 | RES 2.2M OHM 1% 1/2W AXIAL | 3982 - Immediate | $0.23 | View Details |
![]() | ![]() | HHV-50FR-52-22M | RES 22M OHM 1% 1/2W AXIAL | 3921 - Immediate | $0.23 | View Details |
![]() | ![]() | HHV-50FR-52-180K | RES 180K OHM 1% 1/2W AXIAL | 4052 - Immediate | $0.23 | View Details |
![]() | ![]() | HHV-50FR-52-330K | RES 330K OHM 1% 1/2W AXIAL | 225 - Immediate | $0.23 | View Details |
![]() | ![]() | HHV-50FR-52-10M | RES 10M OHM 1% 1/2W AXIAL | 9111 - Immediate | $0.23 | View Details |
![]() | ![]() | HHV-50FR-52-1M | RES 1M OHM 1% 1/2W AXIAL | 0 - Immediate | $0.23 | View Details |
![]() | ![]() | HHV-50FR-52-470K | RES 470K OHM 1% 1/2W AXIAL | 7249 - Immediate | $0.23 | View Details |
![]() | ![]() | HHV-50JT-52-47M | RES 47M OHM 5% 1/2W AXIAL | 0 - Immediate | $0.20 | View Details |
![]() | ![]() | HHV-50JT-52-1M | RES 1M OHM 5% 1/2W AXIAL | 685 - Immediate | $0.20 | View Details |
![]() | ![]() | HHV-50JT-52-10K | RES 10K OHM 5% 1/2W AXIAL | 6030 - Immediate | $0.20 | View Details |
![]() | ![]() | HHV1WSJT-73-2M | RES 2M OHM 5% 1W AXIAL | 3036 - Immediate | $0.18 | View Details |