WE-LHMI High Current Power Inductors

Würth Elektronik offers the WE-LHMI high current power inductor in multiple sizes for a variety of applications

Image of Würth Elektronik’s WE-LHMI High Current Power Inductors The Würth Elektronik WE-LHMI series is an SMD power inductor with high saturation current and compact design with high-performance and space-saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power field programmable gate arrays (FPGAs), POL converters, motherboards, graphics cards, and battery-operated equipment.

Available in case sizes: 4012, 4020, 5020, 5030, 7030, 7050, 8030, 8040, 1040, 1335, and 1365.

Characteristics
  • Compact design
  • Magnetically shielded
  • High current capability
  • Handles high transient current spikes
  • No acoustic noise and low leakage field
  • Frequency range up to 5 MHz
  • Operating temperature: -40°C to +125°C
Applications
  • DC/DC converters for high current power supplies
  • DC/DC converters for FPGA
  • POL converters
  • Portable power like PDAs, digital cameras
  • Mainboards/graphic cards
  • CPU/RAM
  • Battery powered devices

WE-LHMI High Current Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 2.2UH 8.5A 20.3 MOHM74437356022FIXED IND 2.2UH 8.5A 20.3 MOHM2192 - Immediate$1.66View Details
FIXED IND 47UH 1.45A 330 MOHM74437349470FIXED IND 47UH 1.45A 330 MOHM1550 - Immediate$1.68View Details
FIXED IND 22UH 1.9A 190 MOHM SMD74437346220FIXED IND 22UH 1.9A 190 MOHM SMD15738 - Immediate$1.68View Details
FIXED IND 3.3UH 5A 30 MOHM SMD74437346033FIXED IND 3.3UH 5A 30 MOHM SMD6039 - Immediate$1.68View Details
FIXED IND 33UH 1.9A 200 MOHM SMD74437349330FIXED IND 33UH 1.9A 200 MOHM SMD6402 - Immediate$1.73View Details
FIXED IND 22UH 2.1A 170 MOHM SMD74437349220FIXED IND 22UH 2.1A 170 MOHM SMD6384 - Immediate$1.73View Details
FIXED IND 10UH 3.2A 69 MOHM SMD74437349100FIXED IND 10UH 3.2A 69 MOHM SMD4501 - Immediate$1.73View Details
FIXED IND 4.7UH 5A 30.8 MOHM SMD74437349047FIXED IND 4.7UH 5A 30.8 MOHM SMD3329 - Immediate$1.73View Details
FIXED IND 3.3UH 6A 20.9 MOHM SMD74437349033FIXED IND 3.3UH 6A 20.9 MOHM SMD2222 - Immediate$1.73View Details
FIXED IND 2.2UH 3.25A 61 MOHM74437324022FIXED IND 2.2UH 3.25A 61 MOHM9883 - Immediate$1.76View Details
FIXED IND 1UH 5A 27 MOHM SMD74437324010FIXED IND 1UH 5A 27 MOHM SMD6957 - Immediate$1.76View Details
FIXED IND 10UH 1.5A 243 MOHM SMD74437324100FIXED IND 10UH 1.5A 243 MOHM SMD6139 - Immediate$1.76View Details
FIXED IND 4.7UH 2.2A 105 MOHM74437324047FIXED IND 4.7UH 2.2A 105 MOHM3520 - Immediate$1.76View Details
FIXED IND 3.3UH 2.5A 76 MOHM SMD74437324033FIXED IND 3.3UH 2.5A 76 MOHM SMD2858 - Immediate$1.76View Details
FIXED IND 22UH 1A 500 MOHM SMD74437324220FIXED IND 22UH 1A 500 MOHM SMD465 - Immediate$1.76View Details
FIXED IND 1.5UH 3.8A 42 MOHM SMD74437324015FIXED IND 1.5UH 3.8A 42 MOHM SMD410 - Immediate$1.76View Details
FIXED IND 1UH 4A 47 MOHM SMD74437321010FIXED IND 1UH 4A 47 MOHM SMD3351 - Immediate$1.91View Details
FIXED IND 10UH 5.2A 30 MOHM SMD74437368100FIXED IND 10UH 5.2A 30 MOHM SMD5163 - Immediate$1.92View Details
FIXED IND 4.7UH 7A 15.5 MOHM SMD74437368047FIXED IND 4.7UH 7A 15.5 MOHM SMD2430 - Immediate$1.92View Details
FIXED IND 22UH 3.5A 74 MOHM SMD74437368220FIXED IND 22UH 3.5A 74 MOHM SMD554 - Immediate$1.92View Details
Updated: 2017-09-20
Published: 2013-07-02