



74437356022 | |
|---|---|
DigiKey Part Number | 732-7201-2-ND - Tape & Reel (TR) 732-7201-1-ND - Cut Tape (CT) 732-7201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437356022 |
Description | FIXED IND 2.2UH 8.5A 20.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8.5 A 20.3mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437356022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 24MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 8030 | |
Size / Dimension | 0.362" L x 0.335" W (9.20mm x 8.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.53700 | £15.37 |
| 50 | £1.39700 | £69.85 |
| 100 | £1.27140 | £127.14 |
| 500 | £1.15550 | £577.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.00806 | £1,008.06 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

