Würth Elektronik Fixed Inductors

Results: 4,682
Stocking Options
Environmental Options
Media
Exclude
4,682Results
Applied FiltersRemove All

Showing
of 4,682
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
7440320027
FIXED IND 10UH 320MA 650 MOHM
Würth Elektronik
18,038
In Stock
1 : £0.50000
Cut Tape (CT)
2,000 : £0.28104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
320 mA
850mA
Unshielded
650mOhm Max
35 @ 1MHz
20MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.091" (2.30mm)
744045002
FIXED IND 10UH 950MA 300 MOHM
Würth Elektronik
6,388
In Stock
1 : £0.62000
Cut Tape (CT)
500 : £0.36576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
950 mA
1.5A
Unshielded
300mOhm Max
48 @ 1MHz
30MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
744045220
FIXED IND 22UH 630MA 700 MOHM
Würth Elektronik
1,203
In Stock
1 : £0.62000
Cut Tape (CT)
500 : £0.36576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
630 mA
1A
Unshielded
700mOhm Max
50 @ 1MHz
20MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.114" (2.90mm)
Inductor
FIXED IND 1UH 1.7A 55 MOHM SMD
Würth Elektronik
1,884
In Stock
1 : £0.83000
Cut Tape (CT)
3,000 : £0.50627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
1 µH
±20%
1.7 A
1A
Shielded
55mOhm
15 @ 1MHz
90MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.102" L x 0.083" W (2.60mm x 2.10mm)
0.075" (1.90mm)
744040z2zzz
FIXED IND 2.2UH 1.8A 50 MOHM SMD
Würth Elektronik
18,681
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.44173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.8 A
1.7A
Shielded
50mOhm
-
75MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
744040z2zzz
FIXED IND 4.7UH 1.3A 96 MOHM SMD
Würth Elektronik
15,932
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.44173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.3 A
1.2A
Shielded
96mOhm
-
50MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
1008 (2520 Metric)
FIXED IND 2.2UH 1.65A 80 MOHM
Würth Elektronik
10,043
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.44173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.65 A
1.9A
Shielded
80mOhm
-
83MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
2520
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
744040z2zzz
FIXED IND 22UH 600MA 450 MOHM
Würth Elektronik
4,167
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.44173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
600 mA
600mA
Shielded
450mOhm
-
19MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
744040z2zzz
FIXED IND 3.3UH 1.5A 70 MOHM SMD
Würth Elektronik
3,975
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.44173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.5 A
1.5A
Shielded
70mOhm
-
72MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
74404042zzz
FIXED IND 10UH 1.2A 150 MOHM SMD
Würth Elektronik
2,876
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.44172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.2 A
1.7A
Shielded
150mOhm
-
28MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4018
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
74404042zzz
FIXED IND 4.7UH 1.7A 70 MOHM SMD
Würth Elektronik
2,415
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.44172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.7 A
2.2A
Shielded
70mOhm
-
48MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4018
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
74404042zzz
FIXED IND 47UH 600MA 620 MOHM
Würth Elektronik
258
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.44172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
600 mA
700mA
Shielded
620mOhm
-
11MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4018
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
Inductor
FIXED IND 2.2UH 800MA 375 MOHM
Würth Elektronik
13,067
In Stock
1 : £0.86000
Cut Tape (CT)
4,000 : £0.51972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Nickel Zinc Ferrite (NiZn)
2.2 µH
±20%
800 mA
280mA
Shielded
375mOhm Max
15 @ 1MHz
80MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
74404054zzz
FIXED IND 10UH 2.1A 64 MOHM SMD
Würth Elektronik
13,259
In Stock
1 : £0.88000
Cut Tape (CT)
1,500 : £0.49753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.1 A
2.5A
Shielded
64mOhm
-
26MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5040
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
74404064zzz
FIXED IND 100UH 1A 433 MOHM SMD
Würth Elektronik
10,593
In Stock
1 : £0.88000
Cut Tape (CT)
1,500 : £0.49753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
1 A
1.2A
Shielded
433mOhm
-
6.3MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
6045
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
WE-MAPI-1212(3030)1.5mm
FIXED IND 4.7UH 1.5A 162 MOHM
Würth Elektronik
9,028
In Stock
1 : £0.88000
Cut Tape (CT)
1,000 : £0.58224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
4.7 µH
±20%
1.5 A
2.8A
Shielded
162mOhm Max
-
30MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1212 (3030 Metric)
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
WE-MAPI-1008(2520)1mm
FIXED IND 10UH 900MA 843 MOHM
Würth Elektronik
7,618
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.58225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
10 µH
±20%
900 mA
1.35A
Shielded
843mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
1008 (2520 Metric)
2510
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
74404041047
FIXED IND 4.7UH 1.55A 91 MOHM
Würth Elektronik
4,854
In Stock
1 : £0.88000
Cut Tape (CT)
4,500 : £0.42559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±20%
1.55 A
1.3A
Shielded
91mOhm
-
60MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.047" (1.20mm)
74404054zzz
FIXED IND 15UH 2A 86 MOHM SMD
Würth Elektronik
3,035
In Stock
1 : £0.88000
Cut Tape (CT)
1,500 : £0.49753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
2 A
2.2A
Shielded
86mOhm
-
22MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5040
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
74404054zzz
FIXED IND 4.7UH 3A 30 MOHM SMD
Würth Elektronik
1,394
In Stock
1 : £0.88000
Cut Tape (CT)
1,500 : £0.49753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
3 A
3.8A
Shielded
30mOhm
-
43MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5040
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
74404042zzz
FIXED IND 100UH 420MA 1.43 OHM
Würth Elektronik
563
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.42559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
100 µH
±20%
420 mA
560mA
Shielded
1.43Ohm
-
8MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
WE-LQS-Series_SMD
FIXED IND 330UH 850MA 698 MOHM
Würth Elektronik
2,444
In Stock
1 : £0.93000
Cut Tape (CT)
700 : £0.45383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 µH
±20%
850 mA
1.12A
Shielded
698mOhm
-
2.3MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
8065
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.256" (6.50mm)
Inductor
FIXED IND 10UH 850MA 300 MOHM
Würth Elektronik
14,926
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.57351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
10 µH
±20%
850 mA
125mA
Shielded
300mOhm
27 @ 1MHz
20MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Inductor
FIXED IND 2.2UH 1.35A 140 MOHM
Würth Elektronik
3,000
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.56476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
2.2 µH
±20%
1.35 A
825mA
Shielded
140mOhm
20 @ 1MHz
65MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
744040z2zzz
FIXED IND 100UH 550MA 1.09 OHM
Würth Elektronik
7,732
In Stock
1 : £0.96000
Cut Tape (CT)
2,500 : £0.49753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
100 µH
±20%
550 mA
600mA
Shielded
1.09Ohm
-
8.7MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
5020
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
Showing
of 4,682

Würth Elektronik Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.